
H2KMPYA1000600 | |
|---|---|
DigiKey Part Number | 2047-H2KMPYA1000600-ND |
Manufacturer | |
Manufacturer Product Number | H2KMPYA1000600 |
Description | 1 MHZ FLOW METER TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 1MHz |
Datasheet | Datasheet |
Category | Frequency 1MHz |
Manufacturer Unictron Technologies Corporation | Voltage - Rated 50Vp-p |
Series | Beam Angle 7° |
Packaging Bag | Operating Temperature 4°C ~ 80°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,52000 Kč | 295,52 Kč |
| 10 | 232,97700 Kč | 2 329,77 Kč |
| 25 | 217,33920 Kč | 5 433,48 Kč |
| 100 | 200,14810 Kč | 20 014,81 Kč |
| 250 | 191,95236 Kč | 47 988,09 Kč |
| 500 | 187,01252 Kč | 93 506,26 Kč |
| 1 000 | 182,94716 Kč | 182 947,16 Kč |
| Unit Price without VAT: | 295,52000 Kč |
|---|---|
| Unit Price with VAT: | 357,57920 Kč |











