
H2KA500KB1CD00 | |
|---|---|
DigiKey Part Number | 2047-H2KA500KB1CD00-ND |
Manufacturer | |
Manufacturer Product Number | H2KA500KB1CD00 |
Description | ULT SEN 500KHZ 20VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 500kHz |
Datasheet | Datasheet |
Category | Frequency 500kHz |
Manufacturer Unictron Technologies Corporation | Voltage - Rated 20Vp-p |
Packaging Bulk | Beam Angle 7° |
Part Status Active | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 332,90000 Kč | 2 332,90 Kč |
| 6 | 2 151,66167 Kč | 12 909,97 Kč |
| 10 | 2 106,94800 Kč | 21 069,48 Kč |
| 26 | 2 030,51538 Kč | 52 793,40 Kč |
| 50 | 1 983,18700 Kč | 99 159,35 Kč |
| 100 | 1 937,02760 Kč | 193 702,76 Kč |
| Unit Price without VAT: | 2 332,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 822,80900 Kč |











