


CUSA-TR09-02-1000-TH67 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR09-02-1000-TH67-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR09-02-1000-TH67 |
Description | ULT SEN TX/RX 200KHZ 500VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 200kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-TR09-02-1000-TH67 Models |
Category | Type Transmitter, Receiver |
Manufacturer Same Sky (Formerly CUI Devices) | Frequency 200kHz |
Series | Voltage - Rated 500Vp-p |
Packaging Box | Beam Angle 9° |
Part Status Active | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,22000 Kč | 478,22 Kč |
| 5 | 436,84000 Kč | 2 184,20 Kč |
| 10 | 421,44800 Kč | 4 214,48 Kč |
| 25 | 403,05320 Kč | 10 076,33 Kč |
| 50 | 390,46920 Kč | 19 523,46 Kč |
| 100 | 378,92150 Kč | 37 892,15 Kč |
| 500 | 355,64968 Kč | 177 824,84 Kč |
| Unit Price without VAT: | 478,22000 Kč |
|---|---|
| Unit Price with VAT: | 578,64620 Kč |











