Ultrasonic Sensor 200kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2KA200KA1CD00

DigiKey Part Number
2047-H2KA200KA1CD00-ND
Manufacturer
Manufacturer Product Number
H2KA200KA1CD00
Description
ULT SEN 200KHZ 500VP-P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 200kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
200kHz
Manufacturer
Unictron Technologies Corporation
Voltage - Rated
500Vp-p
Packaging
Bulk
Beam Angle
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 770,84000 Kč1 770,84 Kč
51 641,12000 Kč8 205,60 Kč
101 592,77600 Kč15 927,76 Kč
301 524,21033 Kč45 726,31 Kč
501 495,35600 Kč74 767,80 Kč
1001 459,02370 Kč145 902,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 770,84000 Kč
Unit Price with VAT:2 142,71640 Kč