Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 40kHz
The Basics of Ultrasonic Sensors

CUSA-TR80-065-2000-TH68

DigiKey Part Number
2223-CUSA-TR80-065-2000-TH68-ND
Manufacturer
Manufacturer Product Number
CUSA-TR80-065-2000-TH68
Description
ULT SEN TX/RX 40KHZ 150VP-P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-TR80-065-2000-TH68 Models
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
40kHz
Series
Voltage - Rated
150Vp-p
Packaging
Box
Beam Angle
80°
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,82000 Kč102,82 Kč
592,18200 Kč460,91 Kč
1088,26000 Kč882,60 Kč
2583,57200 Kč2 089,30 Kč
5080,36880 Kč4 018,44 Kč
10077,43230 Kč7 743,23 Kč
50071,52102 Kč35 760,51 Kč
1 00069,31868 Kč69 318,68 Kč
Manufacturers Standard Package
Unit Price without VAT:102,82000 Kč
Unit Price with VAT:124,41220 Kč