Ultrasonic Sensor 58kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 58kHz
The Basics of Ultrasonic Sensors

CUSA-TR50-05-2000-W68

DigiKey Part Number
2223-CUSA-TR50-05-2000-W68-ND
Manufacturer
Manufacturer Product Number
CUSA-TR50-05-2000-W68
Description
ULT SEN TX/RX 58KHZ 150VP-P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 58kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
58kHz
Series
Voltage - Rated
150Vp-p
Packaging
Box
Beam Angle
50°, 95°
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1110,33000 Kč110,33 Kč
599,10600 Kč495,53 Kč
1094,91300 Kč949,13 Kč
2589,91240 Kč2 247,81 Kč
5086,49620 Kč4 324,81 Kč
10083,36360 Kč8 336,36 Kč
50077,05898 Kč38 529,49 Kč
1 00074,71087 Kč74 710,87 Kč
Manufacturers Standard Package
Unit Price without VAT:110,33000 Kč
Unit Price with VAT:133,49930 Kč