Ultrasonic Sensor 58kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ultrasonic Sensor 58kHz
The Basics of Ultrasonic Sensors

CUSA-TR50-05-2000-WC68

DigiKey Part Number
2223-CUSA-TR50-05-2000-WC68-ND
Manufacturer
Manufacturer Product Number
CUSA-TR50-05-2000-WC68
Description
ULT SEN TX/RX 58KHZ 150VP-P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 58kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
58kHz
Series
Voltage - Rated
150Vp-p
Packaging
Box
Beam Angle
50°, 95°
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1114,50000 Kč114,50 Kč
5102,90200 Kč514,51 Kč
1098,58400 Kč985,84 Kč
2593,41600 Kč2 335,40 Kč
5089,88300 Kč4 494,15 Kč
10086,64630 Kč8 664,63 Kč
50080,12724 Kč40 063,62 Kč
1 00077,69863 Kč77 698,63 Kč
Manufacturers Standard Package
Unit Price without VAT:114,50000 Kč
Unit Price with VAT:138,54500 Kč