


CUSA-TR60-06-2200-WC68 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR60-06-2200-WC68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR60-06-2200-WC68 |
Description | ULT SEN TX/RX 48KHZ 150VP-P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 48kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-TR60-06-2200-WC68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 48kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 60°, 110° | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 5 | 106,67000 Kč | 533,35 Kč |
| 10 | 102,21800 Kč | 1 022,18 Kč |
| 25 | 96,87640 Kč | 2 421,91 Kč |
| 50 | 93,22280 Kč | 4 661,14 Kč |
| 100 | 89,87560 Kč | 8 987,56 Kč |
| 500 | 83,13948 Kč | 41 569,74 Kč |
| 1 000 | 80,63022 Kč | 80 630,22 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |











