
ICU-30201 | |
|---|---|
DigiKey Part Number | 1428-ICU-30201TR-ND - Tape & Reel (TR) 1428-ICU-30201CT-ND - Cut Tape (CT) 1428-ICU-30201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICU-30201 |
Description | ULT SEN TX/RX 53KHZ 1.71V/1.89V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 53kHz |
Datasheet | Datasheet |
Category | Type Transmitter, Receiver |
Manufacturer TDK InvenSense | Frequency 53kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 1.71 V ~ 1.89 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,08000 Kč | 192,08 Kč |
| 5 | 173,68400 Kč | 868,42 Kč |
| 10 | 166,80200 Kč | 1 668,02 Kč |
| 25 | 158,60200 Kč | 3 965,05 Kč |
| 50 | 152,99180 Kč | 7 649,59 Kč |
| 100 | 147,85090 Kč | 14 785,09 Kč |
| 500 | 138,16560 Kč | 69 082,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,63224 Kč | 133 632,24 Kč |
| Unit Price without VAT: | 192,08000 Kč |
|---|---|
| Unit Price with VAT: | 232,41680 Kč |











