ICU-30201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV_ICU-30201-00

DigiKey Part Number
1428-EV_ICU-30201-00-ND
Manufacturer
Manufacturer Product Number
EV_ICU-30201-00
Description
ICU-30201-00 MODULE WITHOUT HORN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ICU-30201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
SPI
Sensitivity
-
Voltage - Supply
1.71V ~ 1.89V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ICU-30201
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,06000 Kč401,06 Kč
Unit Price without VAT:401,06000 Kč
Unit Price with VAT:485,28260 Kč