ICU-20201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICU-20201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board
TDK Ultrasonic Time-of-Flight Sensors - Elevating Presence Detection to an Art
SmartSonic Ultrasonic Time-of-Flight Sensor by InvenSense, a TDK Group company

EV_MOD_ICU-20201-01

DigiKey Part Number
1428-EV_MOD_ICU-20201-01-ND
Manufacturer
Manufacturer Product Number
EV_MOD_ICU-20201-01
Description
EVAL BOARD ICU-20201 180DEG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ICU-20201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic, 3D Time-of-Flight (ToF)
Sensing Range
-
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
1.8V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ICU-20201
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,50000 Kč414,50 Kč
Manufacturers Standard Package
Unit Price without VAT:414,50000 Kč
Unit Price with VAT:501,54500 Kč