



EV_MOD_ICU-10201-00 | |
|---|---|
DigiKey Part Number | 1428-EV_MOD_ICU-10201-00-ND |
Manufacturer | |
Manufacturer Product Number | EV_MOD_ICU-10201-00 |
Description | EVAL BOARD FOR ICU-10201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ICU-10201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer TDK InvenSense | Voltage - Supply 1.8V |
Packaging Bulk | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Ultrasonic, 3D Time-of-Flight (ToF) | Utilized IC / Part ICU-10201 |
Sensing Range 100mm ~ 1.2m | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 Kč | 411,69 Kč |
| Unit Price without VAT: | 411,69000 Kč |
|---|---|
| Unit Price with VAT: | 498,14490 Kč |











