


CUSA-TR50-150-2500-WC68 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR50-150-2500-WC68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR50-150-2500-WC68 |
Description | ULT SEN TX/RX 25KHZ 150VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 25kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 50° | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 5 | 152,11000 Kč | 760,55 Kč |
| 10 | 145,99900 Kč | 1 459,99 Kč |
| 25 | 138,69600 Kč | 3 467,40 Kč |
| 50 | 133,69840 Kč | 6 684,92 Kč |
| 100 | 129,12090 Kč | 12 912,09 Kč |
| 500 | 119,89900 Kč | 59 949,50 Kč |
| 1 000 | 116,46205 Kč | 116 462,05 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |











