Inrush Current Limiter 2.5 Ohms ±20% 5.2 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57235S0259M000

DigiKey Part Number
495-6672-ND
Manufacturer
Manufacturer Product Number
B57235S0259M000
Description
ICL 2.5 OHM 20% 5.2A 9.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 5.2 A 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57235S0259M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
5.2 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 096
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
513,27000 Kč66,35 Kč
1012,59900 Kč125,99 Kč
2511,76720 Kč294,18 Kč
5011,21300 Kč560,65 Kč
10010,70060 Kč1 070,06 Kč
5009,67294 Kč4 836,47 Kč
1 0009,29141 Kč9 291,41 Kč
5 0008,52376 Kč42 618,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč