
PESD3V3L2BT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD3V3L2BT-QRTR-ND - Tape & Reel (TR) 1727-PESD3V3L2BT-QRCT-ND - Cut Tape (CT) 1727-PESD3V3L2BT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L2BT-QR |
Description | TVS DIODE 3.3VWM 26VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 101pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 500 | 3,49028 Kč | 1 745,14 Kč |
| 1 000 | 3,11778 Kč | 3 117,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64358 Kč | 7 930,74 Kč |
| 6 000 | 2,40452 Kč | 14 427,12 Kč |
| 9 000 | 2,28265 Kč | 20 543,85 Kč |
| 15 000 | 2,14567 Kč | 32 185,05 Kč |
| 21 000 | 2,06454 Kč | 43 355,34 Kč |
| 30 000 | 1,98570 Kč | 59 571,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











