
AVR-M2012C390KT6AB | |
|---|---|
DigiKey Part Number | 445-2549-2-ND - Tape & Reel (TR) 445-2549-1-ND - Cut Tape (CT) 445-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M2012C390KT6AB |
Description | VARISTOR 39V 100A 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M2012C390KT6AB Models |
Category | Current - Surge 100 A |
Manufacturer TDK | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 430 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 28 V | Grade Automotive |
Varistor Voltage (Min) 35 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 39 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 43 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,56120 Kč | 89,03 Kč |
| 100 | 3,05100 Kč | 305,10 Kč |
| 250 | 2,80784 Kč | 701,96 Kč |
| 500 | 2,66212 Kč | 1 331,06 Kč |
| 1 000 | 2,54181 Kč | 2 541,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,35052 Kč | 4 701,04 Kč |
| 4 000 | 2,27209 Kč | 9 088,36 Kč |
| 6 000 | 2,23279 Kč | 13 396,74 Kč |
| 10 000 | 2,18927 Kč | 21 892,70 Kč |
| 14 000 | 2,16384 Kč | 30 293,76 Kč |
| 20 000 | 2,13937 Kč | 42 787,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








