
LMR36503R5RPER | |
|---|---|
DigiKey Part Number | 296-LMR36503R5RPERTR-ND - Tape & Reel (TR) 296-LMR36503R5RPERCT-ND - Cut Tape (CT) 296-LMR36503R5RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36503R5RPER |
Description | IC REG BUCK 5V 300MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 9-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,49200 Kč | 704,92 Kč |
| 25 | 64,87720 Kč | 1 621,93 Kč |
| 100 | 58,69150 Kč | 5 869,15 Kč |
| 250 | 55,74260 Kč | 13 935,65 Kč |
| 500 | 55,64914 Kč | 27 824,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,69562 Kč | 152 086,86 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |










