


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -40°C ~ 80°C | |
Power - Max | 350 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 5 | 135,01800 Kč | 675,09 Kč |
| 10 | 129,57900 Kč | 1 295,79 Kč |
| 25 | 123,08200 Kč | 3 077,05 Kč |
| 50 | 118,63880 Kč | 5 931,94 Kč |
| 100 | 114,56510 Kč | 11 456,51 Kč |
| 500 | 106,36158 Kč | 53 180,79 Kč |
| 1 000 | 103,30428 Kč | 103 304,28 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |








