AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 10A
TIB 480-EX
TIB 480-EX

TIB 480-148EX

DigiKey Part Number
1951-3313-ND
Manufacturer
Manufacturer Product Number
TIB 480-148EX
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
TIB 480-148EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Traco Power
Voltage - Isolation
4.25 kV
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.50" L x 3.23" W x 4.89" H (114.2mm x 82.0mm x 124.2mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, SIQ
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRF-48V480W1GBADelta Electronics261145-DRF-48V480W1GBA-ND1 561,69000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 683,32000 Kč5 683,32 Kč
104 995,29800 Kč49 952,98 Kč
254 745,19520 Kč118 629,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5 683,32000 Kč
Unit Price with VAT:6 876,81720 Kč