Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94786-A

DigiKey Part Number
94786-01-ND
Manufacturer
Manufacturer Product Number
94786-A
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,05000 Kč90,50 Kč
258,48320 Kč212,08 Kč
508,08000 Kč404,00 Kč
1007,69370 Kč769,37 Kč
3007,11833 Kč2 135,50 Kč
5006,86592 Kč3 432,96 Kč
1 0006,53773 Kč6 537,73 Kč
2 5006,12822 Kč15 320,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč