NTC Thermistor 5k Cylindrical Probe, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Cylindrical Probe, Plastic
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57020M2502A020

DigiKey Part Number
495-75601-ND
Manufacturer
Manufacturer Product Number
B57020M2502A020
Description
THERMISTOR NTC 5KOHM 3980K PROBE
Customer Reference
Detailed Description
NTC Thermistor 5k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 80°C
Power - Max
350 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
5109,90400 Kč549,52 Kč
10105,36800 Kč1 053,68 Kč
2599,95040 Kč2 498,76 Kč
5096,24640 Kč4 812,32 Kč
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč