



303JG1F | |
|---|---|
DigiKey Part Number | 5666-303JG1F-ND |
Manufacturer | |
Manufacturer Product Number | 303JG1F |
Description | THERMISTOR NTC 30KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 303JG1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 24,10600 Kč | 120,53 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,51040 Kč | 537,76 Kč |
| 50 | 20,54020 Kč | 1 027,01 Kč |
| 250 | 18,60004 Kč | 4 650,01 Kč |
| 500 | 17,87896 Kč | 8 939,48 Kč |
| 1 000 | 17,21752 Kč | 17 217,52 Kč |
| 5 000 | 15,88692 Kč | 79 434,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |










