
ANT162442DT-2001A2 | |
|---|---|
DigiKey Part Number | 495-75558-2-ND - Tape & Reel (TR) 495-75558-1-ND - Cut Tape (CT) 495-75558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT162442DT-2001A2 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,34080 Kč | 183,52 Kč |
| 100 | 6,39180 Kč | 639,18 Kč |
| 250 | 5,93572 Kč | 1 483,93 Kč |
| 500 | 5,66106 Kč | 2 830,53 Kč |
| 1 000 | 5,43533 Kč | 5 435,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90713 Kč | 19 628,52 Kč |
| 8 000 | 4,78542 Kč | 38 283,36 Kč |
| 12 000 | 4,72448 Kč | 56 693,76 Kč |
| 20 000 | 4,65697 Kč | 93 139,40 Kč |
| 28 000 | 4,61753 Kč | 129 290,84 Kč |
| 40 000 | 4,57958 Kč | 183 183,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









