
ANT3216A063R2455A | |
|---|---|
DigiKey Part Number | 553-ANT3216A063R2455ATR-ND - Tape & Reel (TR) 553-ANT3216A063R2455ACT-ND - Cut Tape (CT) 553-ANT3216A063R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216A063R2455A |
Description | ANTENNA CHIP 2.4/5GHZ PIFA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 1.59dBi, 2.23dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.022" (0.55mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications ISM, Wi-Fi |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 250 | 2,50632 Kč | 626,58 Kč |
| 500 | 2,37362 Kč | 1 186,81 Kč |
| 1 000 | 2,26484 Kč | 2 264,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13032 Kč | 6 390,96 Kč |
| 6 000 | 2,06445 Kč | 12 386,70 Kč |
| 9 000 | 2,03146 Kč | 18 283,14 Kč |
| 15 000 | 1,99494 Kč | 29 924,10 Kč |
| 21 000 | 1,97357 Kč | 41 444,97 Kč |
| 30 000 | 1,95304 Kč | 58 591,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











