RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT162442DT-2001A2

DigiKey Part Number
495-75558-2-ND - Tape & Reel (TR)
495-75558-1-ND - Cut Tape (CT)
495-75558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT162442DT-2001A2
Description
RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,21000 Kč82,10 Kč
257,34080 Kč183,52 Kč
1006,39180 Kč639,18 Kč
2505,93572 Kč1 483,93 Kč
5005,66106 Kč2 830,53 Kč
1 0005,43533 Kč5 435,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,90713 Kč19 628,52 Kč
8 0004,78542 Kč38 283,36 Kč
12 0004,72448 Kč56 693,76 Kč
20 0004,65697 Kč93 139,40 Kč
28 0004,61753 Kč129 290,84 Kč
40 0004,57958 Kč183 183,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč