RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT162442DT-2001AM2

DigiKey Part Number
445-ANT162442DT-2001AM2TR-ND - Tape & Reel (TR)
445-ANT162442DT-2001AM2CT-ND - Cut Tape (CT)
445-ANT162442DT-2001AM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT162442DT-2001AM2
Description
CERAMIC ANTENNA FOR 2400-2484/51
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.442GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
3
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,78560 Kč219,64 Kč
1007,67270 Kč767,27 Kč
2507,14016 Kč1 785,04 Kč
5006,81932 Kč3 409,66 Kč
1 0006,55558 Kč6 555,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,04097 Kč24 163,88 Kč
8 0005,89666 Kč47 173,28 Kč
12 0005,82439 Kč69 892,68 Kč
20 0005,74430 Kč114 886,00 Kč
28 0005,69747 Kč159 529,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč