



ACAG0301-24505500-T | |
|---|---|
DigiKey Part Number | 535-14487-2-ND - Tape & Reel (TR) 535-14487-1-ND - Cut Tape (CT) 535-14487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0301-24505500-T |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-24505500-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -7dB, -7dB | |
Gain | 2.23dBi, 4.05dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 100 | 14,73220 Kč | 1 473,22 Kč |
| 250 | 13,80744 Kč | 3 451,86 Kč |
| 500 | 13,24974 Kč | 6 624,87 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,22350 Kč | 36 670,50 Kč |
| 6 000 | 11,94611 Kč | 71 676,66 Kč |
| 9 000 | 11,80718 Kč | 106 264,62 Kč |
| 15 000 | 11,65322 Kč | 174 798,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










