
ANT162442DT-2200A1 | |
|---|---|
DigiKey Part Number | 495-75559-2-ND - Tape & Reel (TR) 495-75559-1-ND - Cut Tape (CT) 495-75559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT162442DT-2200A1 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT162442DT-2200A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.5, 1.9 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,56760 Kč | 189,19 Kč |
| 100 | 6,58710 Kč | 658,71 Kč |
| 250 | 6,12048 Kč | 1 530,12 Kč |
| 500 | 5,83870 Kč | 2 919,35 Kč |
| 1 000 | 5,60689 Kč | 5 606,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,15795 Kč | 20 631,80 Kč |
| 8 000 | 5,03115 Kč | 40 249,20 Kč |
| 12 000 | 4,96769 Kč | 59 612,28 Kč |
| 20 000 | 4,89732 Kč | 97 946,40 Kč |
| 28 000 | 4,85624 Kč | 135 974,72 Kč |
| 40 000 | 4,81668 Kč | 192 667,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




