



2067740001 | |
|---|---|
DigiKey Part Number | 900-2067740001TR-ND - Tape & Reel (TR) 900-2067740001CT-ND - Cut Tape (CT) 900-2067740001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2067740001 |
Description | 2.4/5GHZ T0.6MM ANT CORNER MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2067740001 Models |
Category | Antenna Type Chip |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -7dB, -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.8dBi, 1.9dBi, 1.7dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.026" (0.65mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 7,72720 Kč | 193,18 Kč |
| 100 | 6,73410 Kč | 673,41 Kč |
| 250 | 6,26160 Kč | 1 565,40 Kč |
| 500 | 5,97604 Kč | 2 988,02 Kč |
| 1 000 | 5,83072 Kč | 5 830,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,66911 Kč | 17 007,33 Kč |
| 6 000 | 5,52142 Kč | 33 128,52 Kč |
| 9 000 | 5,44749 Kč | 49 027,41 Kč |
| 15 000 | 5,36556 Kč | 80 483,40 Kč |
| 21 000 | 5,31769 Kč | 111 671,49 Kč |
| 30 000 | 5,27165 Kč | 158 149,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


