


WLA.10 | |
|---|---|
DigiKey Part Number | 931-1477-2-ND - Tape & Reel (TR) 931-1477-1-ND - Cut Tape (CT) 931-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLA.10 |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLA.10 Models |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.8dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, Navigation, WiFi | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz, 2.4GHz, 5.5GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 1.575GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 17,44520 Kč | 436,13 Kč |
| 100 | 15,42720 Kč | 1 542,72 Kč |
| 250 | 14,46512 Kč | 3 616,28 Kč |
| 500 | 13,88514 Kč | 6 942,57 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,60065 Kč | 63 003,25 Kč |
| 10 000 | 12,35071 Kč | 123 507,10 Kč |
| 15 000 | 12,22565 Kč | 183 384,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





