
INMP621ACEZ-R7 | |
|---|---|
DigiKey Part Number | 1428-1018-2-ND - Tape & Reel (TR) 1428-1018-1-ND - Cut Tape (CT) 1428-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INMP621ACEZ-R7 |
Description | MIC MEMS DIGITAL PDM OMNI -46DB |
Customer Reference | |
Detailed Description | 45 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | INMP621ACEZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 45 Hz ~ 20 kHz | |
Sensitivity | -46dB ±2dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.62 V ~ 3.63 V | |
Current - Supply | 1.6 mA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 $ | 1,80 $ |
| 10 | 1,41200 $ | 14,12 $ |
| 25 | 1,28480 $ | 32,12 $ |
| 50 | 1,19720 $ | 59,86 $ |
| 100 | 1,11660 $ | 111,66 $ |
| 250 | 1,02512 $ | 256,28 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,95446 $ | 954,46 $ |
| 2 000 | 0,88932 $ | 1 778,64 $ |
| 3 000 | 0,85378 $ | 2 561,34 $ |
| 5 000 | 0,83750 $ | 4 187,50 $ |
| Unit Price without VAT: | 1,80000 $ |
|---|---|
| Unit Price with VAT: | 2,17800 $ |













