
FBMH1608HM471-TV | |
|---|---|
DigiKey Part Number | 587-3825-2-ND - Tape & Reel (TR) 587-3825-1-ND - Cut Tape (CT) 587-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM471-TV |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM471-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,48600 Kč | 62,15 Kč |
| 50 | 2,22580 Kč | 111,29 Kč |
| 100 | 1,98850 Kč | 198,85 Kč |
| 250 | 1,70252 Kč | 425,63 Kč |
| 500 | 1,50640 Kč | 753,20 Kč |
| 1 000 | 1,32455 Kč | 1 324,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99798 Kč | 3 991,92 Kč |
| 8 000 | 0,91341 Kč | 7 307,28 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







