
PC23.07.0100A | |
---|---|
DigiKey Part Number | 931-1045-ND |
Manufacturer | |
Manufacturer Product Number | PC23.07.0100A |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | PC23.07.0100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -25dB, -12dB | |
Gain | 0dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,93000 Kč | 153,93 Kč |
10 | 118,93900 Kč | 1 189,39 Kč |
25 | 110,18240 Kč | 2 754,56 Kč |
100 | 100,54020 Kč | 10 054,02 Kč |
300 | 95,16393 Kč | 28 549,18 Kč |
500 | 93,17550 Kč | 46 587,75 Kč |
1 000 | 90,89608 Kč | 90 896,08 Kč |
Unit Price without VAT: | 153,93000 Kč |
---|---|
Unit Price with VAT: | 186,25530 Kč |