
SRFC011-100 | |
---|---|
DigiKey Part Number | 627-1078-ND |
Manufacturer | |
Manufacturer Product Number | SRFC011-100 |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.2 | |
Return Loss | -12dB | |
Gain | 4dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GSM, WCDMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,49000 Kč | 82,49 Kč |
10 | 62,36500 Kč | 623,65 Kč |
25 | 57,33240 Kč | 1 433,31 Kč |
200 | 49,72955 Kč | 9 945,91 Kč |
400 | 48,03398 Kč | 19 213,59 Kč |
600 | 47,18482 Kč | 28 310,89 Kč |
1 000 | 46,24385 Kč | 46 243,85 Kč |
2 600 | 44,80822 Kč | 116 501,37 Kč |
Unit Price without VAT: | 82,49000 Kč |
---|---|
Unit Price with VAT: | 99,81290 Kč |