
ANT-GNFPC-SAHL150UF | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SAHL150UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SAHL150UF |
Description | ANTENNA GNSS FPC SH L1 13X13 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Flat Patch MHF, MHF1, U.FL, UMCC Adhesive |
Datasheet | Datasheet |
Category | Frequency Range 1.164GHz ~ 1.61GHz |
Manufacturer TE Connectivity Linx | Antenna Type Flat Patch |
Packaging Bag | Number of Bands 1 |
Part Status Active | Termination MHF, MHF1, U.FL, UMCC |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GNSS, GPS |
Frequency (Center/Band) 1.387GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,34300 Kč | 683,43 Kč |
| 25 | 62,86680 Kč | 1 571,67 Kč |
| 100 | 56,83960 Kč | 5 683,96 Kč |
| 250 | 53,96320 Kč | 13 490,80 Kč |
| 500 | 52,23052 Kč | 26 115,26 Kč |
| 1 000 | 50,80421 Kč | 50 804,21 Kč |
| 2 500 | 49,29873 Kč | 123 246,82 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |




