MAAST105SB7103KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 298
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 22 613
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16 508
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 24 249
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43384 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30248 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 177 052
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 98 825
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 57 316
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 72 159
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 299 990
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 426 532
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17 546
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 70 794
Unit Price: 2,11000 Kč
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST105SB7103KFNA01

DigiKey Part Number
587-MAAST105SB7103KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAST105SB7103KFNA01
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST105SB7103KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19046 Kč1 904,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,19046 Kč
Unit Price with VAT:0,23046 Kč