C0402C103K3RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43392 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 740
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 171 585
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45906 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 45 981
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 98 217
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 49 188
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 486 710
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 592 889
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 150
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11 380
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 62 133
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,18540 Kč
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103K3RECAUTO7411

DigiKey Part Number
C0402C103K3RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C103K3RECAUTO7411
Description
CAP CER 0402 10NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K3RECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,30174 Kč15 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,30174 Kč
Unit Price with VAT:0,36511 Kč