
C0402C103K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-14416-2-ND - Tape & Reel (TR) 399-14416-1-ND - Cut Tape (CT) 399-14416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,78280 Kč | 391,40 Kč |
| 1 000 | 0,70154 Kč | 701,54 Kč |
| 2 500 | 0,61608 Kč | 1 540,20 Kč |
| 5 000 | 0,56464 Kč | 2 823,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52235 Kč | 5 223,50 Kč |
| 20 000 | 0,48755 Kč | 9 751,00 Kč |
| 30 000 | 0,47014 Kč | 14 104,20 Kč |
| 50 000 | 0,45084 Kč | 22 542,00 Kč |
| 70 000 | 0,43956 Kč | 30 769,20 Kč |
| 100 000 | 0,42872 Kč | 42 872,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


