
CGA2B2X7R1E103K050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2X7R1E103K050EATR-ND - Tape & Reel (TR) 445-CGA2B2X7R1E103K050EACT-ND - Cut Tape (CT) 445-CGA2B2X7R1E103K050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E103K050EA |
Description | AUTOMOTIVE GRADE,0402,X7R,25V,10 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33974 Kč | 169,87 Kč |
| 1 000 | 0,29922 Kč | 299,22 Kč |
| 2 500 | 0,25660 Kč | 641,50 Kč |
| 5 000 | 0,23102 Kč | 1 155,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,17805 Kč | 8 902,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

