
GRT155R71E103KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71E103KE01JTR-ND - Tape & Reel (TR) 490-GRT155R71E103KE01JCT-ND - Cut Tape (CT) 490-GRT155R71E103KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71E103KE01J |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71E103KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,25830 Kč | 25,83 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15623 Kč | 156,23 Kč |
| 2 500 | 0,13120 Kč | 328,00 Kč |
| 5 000 | 0,11629 Kč | 581,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,08096 Kč | 4 048,00 Kč |
| 100 000 | 0,07476 Kč | 7 476,00 Kč |
| 150 000 | 0,07165 Kč | 10 747,50 Kč |
| 250 000 | 0,06821 Kč | 17 052,50 Kč |
| 350 000 | 0,06621 Kč | 23 173,50 Kč |
| 500 000 | 0,06427 Kč | 32 135,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

