GXT155R71E103KE01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 507 200
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 593 319
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11 680
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 62 233
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43392 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 740
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 172 185
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45906 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30174 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 48 222
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 98 217
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 49 188
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 150
Unit Price: 2,10000 Kč
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXT155R71E103KE01D

DigiKey Part Number
490-GXT155R71E103KE01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GXT155R71E103KE01D
Description
CAP CER .01UF 25V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,18540 Kč3 708,00 Kč
Unit Price without VAT:0,18540 Kč
Unit Price with VAT:0,22433 Kč