


CL05B103KA5VPNC | |
|---|---|
DigiKey Part Number | 1276-6724-2-ND - Tape & Reel (TR) 1276-6724-1-ND - Cut Tape (CT) 1276-6724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KA5VPNC |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KA5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,44520 Kč | 22,26 Kč |
| 100 | 0,37800 Kč | 37,80 Kč |
| 500 | 0,26836 Kč | 134,18 Kč |
| 1 000 | 0,23476 Kč | 234,76 Kč |
| 2 500 | 0,19956 Kč | 498,90 Kč |
| 5 000 | 0,17844 Kč | 892,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15973 Kč | 1 597,30 Kč |
| 20 000 | 0,14556 Kč | 2 911,20 Kč |
| 30 000 | 0,13847 Kč | 4 154,10 Kč |
| 50 000 | 0,13062 Kč | 6 531,00 Kč |
| 70 000 | 0,12603 Kč | 8 822,10 Kč |
| 100 000 | 0,12162 Kč | 12 162,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

