M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMF105B7103KVHF

DigiKey Part Number
587-6585-2-ND - Tape & Reel (TR)
587-6585-1-ND - Cut Tape (CT)
587-6585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF105B7103KVHF
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF105B7103KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,80000 Kč8,00 Kč
500,54300 Kč27,15 Kč
1000,46520 Kč46,52 Kč
5000,33470 Kč167,35 Kč
1 0000,29470 Kč294,70 Kč
2 5000,25268 Kč631,70 Kč
5 0000,22738 Kč1 136,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18227 Kč1 822,70 Kč
20 0000,18033 Kč3 606,60 Kč
30 0000,17932 Kč5 379,60 Kč
50 0000,17159 Kč8 579,50 Kč
70 0000,16607 Kč11 624,90 Kč
100 0000,16076 Kč16 076,00 Kč
120 0000,16057 Kč19 268,40 Kč
240 0000,14977 Kč35 944,80 Kč
250 0000,14932 Kč37 330,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč