FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB 4532MF-681T40

DigiKey Part Number
4816-HCB4532MF-681T40TR-ND - Tape & Reel (TR)
4816-HCB4532MF-681T40CT-ND - Cut Tape (CT)
4816-HCB4532MF-681T40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 4532MF-681T40
Description
FERRITE BEAD 680 OHM 1812 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
680 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
109,97800 Kč99,78 Kč
258,59040 Kč214,76 Kč
507,64880 Kč382,44 Kč
1006,77810 Kč677,81 Kč
2505,72240 Kč1 430,60 Kč
5005,09918 Kč2 549,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,30848 Kč4 308,48 Kč
2 0004,16600 Kč8 332,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč