


BZX84C3V6-TP | |
---|---|
DigiKey Part Number | BZX84C3V6-TPMSTR-ND - Tape & Reel (TR) BZX84C3V6-TPMSCT-ND - Cut Tape (CT) BZX84C3V6-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6-TP |
Description | DIODE ZENER 3.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,27100 Kč | 12,71 Kč |
100 | 0,60410 Kč | 60,41 Kč |
500 | 0,56242 Kč | 281,21 Kč |
1 000 | 0,52075 Kč | 520,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,37494 Kč | 1 124,82 Kč |
6 000 | 0,36744 Kč | 2 204,64 Kč |
9 000 | 0,25889 Kč | 2 330,01 Kč |
15 000 | 0,23828 Kč | 3 574,20 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |