BZX84C3V6-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 870
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 100
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 926
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 36 481
Unit Price: 3,36000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


onsemi
In Stock: 4 020
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 6 725
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 29 377
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 3.6 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6-7-F

DigiKey Part Number
BZX84C3V6-FDITR-ND - Tape & Reel (TR)
BZX84C3V6-FDICT-ND - Cut Tape (CT)
BZX84C3V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6-7-F
Description
DIODE ZENER 3.6V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49510 Kč149,51 Kč
5001,08728 Kč543,64 Kč
1 0000,95436 Kč954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78505 Kč2 355,15 Kč
6 0000,69941 Kč4 196,46 Kč
9 0000,65570 Kč5 901,30 Kč
15 0000,60651 Kč9 097,65 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,54898 Kč16 469,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč