
C1F 500 | |
|---|---|
DigiKey Part Number | 5923-C1F500TR-ND - Tape & Reel (TR) 5923-C1F500CT-ND - Cut Tape (CT) 5923-C1F500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 500 |
Description | FUSE BRD MT 500MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 500 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Active | Melting I²t 0.0015 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.87 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 5 | 7,21600 Kč | 36,08 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 50 | 5,51840 Kč | 275,92 Kč |
| 100 | 5,09080 Kč | 509,08 Kč |
| 250 | 4,57736 Kč | 1 144,34 Kč |
| 500 | 4,22282 Kč | 2 111,41 Kč |
| 1 000 | 3,89435 Kč | 3 894,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,22234 Kč | 16 111,70 Kč |
| 10 000 | 2,96726 Kč | 29 672,60 Kč |
| 15 000 | 2,82663 Kč | 42 399,45 Kč |
| 25 000 | 2,65792 Kč | 66 448,00 Kč |
| 35 000 | 2,60929 Kč | 91 325,15 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |









