
0679L2000-05 | |
|---|---|
DigiKey Part Number | 5923-0679L2000-05TR-ND - Tape & Reel (TR) 5923-0679L2000-05CT-ND - Cut Tape (CT) 5923-0679L2000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L2000-05 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L2000-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.68 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.041 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476002.MR | Littelfuse Inc. | 5 676 | F6630CT-ND | 51,93000 Kč | Direct |
| 0476002.MRSN | Littelfuse Inc. | 3 723 | F6631CT-ND | 51,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,42600 Kč | 42,13 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 50 | 6,44020 Kč | 322,01 Kč |
| 100 | 5,94170 Kč | 594,17 Kč |
| 250 | 5,34236 Kč | 1 335,59 Kč |
| 500 | 4,92858 Kč | 2 464,29 Kč |
| 1 000 | 4,54504 Kč | 4 545,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,75979 Kč | 18 798,95 Kč |
| 10 000 | 3,46174 Kč | 34 617,40 Kč |
| 15 000 | 3,29739 Kč | 49 460,85 Kč |
| 25 000 | 3,10023 Kč | 77 505,75 Kč |
| 35 000 | 3,09261 Kč | 108 241,35 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






