


M22-1900046 | |
|---|---|
DigiKey Part Number | 952-1306-ND |
Manufacturer | |
Manufacturer Product Number | M22-1900046 |
Description | CONN JUMPER SHORTING TIN BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M22-1900046 Models |
Category | Height 0.138" (3.50mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 2A |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 50 | 5,49300 Kč | 274,65 Kč |
| 100 | 5,23060 Kč | 523,06 Kč |
| 250 | 4,90176 Kč | 1 225,44 Kč |
| 500 | 4,66744 Kč | 2 333,72 Kč |
| 1 000 | 4,44423 Kč | 4 444,23 Kč |
| 3 000 | 4,11253 Kč | 12 337,59 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






