


M22-2510205 | |
|---|---|
DigiKey Part Number | 952-1311-ND |
Manufacturer | |
Manufacturer Product Number | M22-2510205 |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2510205 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 5.9mm, 8.6mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-102-03-SM-S-140 | Samtec Inc. | 39 | SAM11548-ND | 10,92000 Kč | Similar |
| MTMM-102-04-S-S-154 | Samtec Inc. | 0 | MTMM-102-04-S-S-154-ND | 10,92000 Kč | Similar |
| MTMM-102-05-T-S-118 | Samtec Inc. | 0 | MTMM-102-05-T-S-118-ND | 6,72000 Kč | Similar |
| TMM-102-01-F-S | Samtec Inc. | 32 | SAM15311-ND | 6,93000 Kč | Similar |
| TMM-102-01-L-S | Samtec Inc. | 3 356 | SAM10188-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 2,38960 Kč | 238,96 Kč |
| 500 | 2,13256 Kč | 1 066,28 Kč |
| 1 000 | 2,03051 Kč | 2 030,51 Kč |
| 5 000 | 1,81234 Kč | 9 061,70 Kč |
| 10 000 | 1,72581 Kč | 17 258,10 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |













